Knowles 2225J0160331FFT
| Manufacturer | |
| MPN | 2225J0160331FFT |
| LCSC Part # | C1952269 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 330pF C0G ±1% 16V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J0160331FFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9003 | $ 3.90 |
| 200+ | $ 1.5094 | $ 301.88 |
| 500+ | $ 1.4571 | $ 728.55 |
| 1,000+ | $ 1.4301 | $ 1430.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0160331FFR | Knowles | 2225 | 0 | $ 17.1958 | ||
| 2225Y0160331FFT | Knowles | 2225 | 0 | $ 3.8955 | ||
| 2225Y0160331FFR | Knowles | 2225 | 0 | $ 17.7283 | ||
| 2225J0160331FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225J0250331FFT | Knowles | 2225 | 0 | $ 7.1568 | ||
| 2225Y0250331FFR | Knowles | 2225 | 0 | $ 18.4881 | ||
| 2225J0250331FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225J0250331FCR | Knowles | 2225 | 0 | $ 11.6394 | ||
| 2225J0500331FFT | Knowles | 2225 | 0 | $ 7.1568 | ||
| 2225J0500331FFR | Knowles | 2225 | 0 | $ 14.7062 | ||
| 2225Y0500331FFT | Knowles | 2225 | 0 | $ 7.29 | ||
| 2225Y0500331FFR | Knowles | 2225 | 0 | $ 15.1616 | ||
| 2225Y0630331FFT | Knowles | 2225 | 0 | $ 7.29 | ||
| 2225J0630331FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225Y1000331FFT | Knowles | 2225 | 0 | $ 7.29 | ||
| 2225J1000331FFR | Knowles | 2225 | 0 | $ 14.4763 | ||
| 2225J1000331FFT | Knowles | 2225 | 0 | $ 7.1568 | ||
| 2225Y2000331FFT | Knowles | 2225 | 0 | $ 7.29 | ||
| 2225J2000331FFT | Knowles | 2225 | 0 | $ 7.1568 | ||
| 2225J2000331FFR | Knowles | 2225 | 0 | $ 15.7697 |

