Cornell Dubilier Electronics AHA107M35X16B-F
| Manufacturer | |
| MPN | AHA107M35X16B-F |
| LCSC Part # | C19521971 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35V ±20% 100uF 2Ω@120Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics AHA107M35X16B-F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 142.8mA@10kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@120Hz | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 142.8mA@10kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@120Hz | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5113 | $ 0.51 |
| 200+ | $ 0.2049 | $ 40.98 |
| 500+ | $ 0.1973 | $ 98.65 |
| 1,000+ | $ 0.1942 | $ 194.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 142.8mA@10kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@120Hz | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | 142.8mA@10kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 2Ω@120Hz | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

