Knowles 2225Y1K00392GFT
| Manufacturer | |
| MPN | 2225Y1K00392GFT |
| LCSC Part # | C1952190 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 3.9nF C0G ±2% 1kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y1K00392GFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5531 | $ 3.55 |
| 200+ | $ 1.3762 | $ 275.24 |
| 500+ | $ 1.3271 | $ 663.55 |
| 1,000+ | $ 1.3033 | $ 1303.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K00392GCT | Knowles | 2225 | 0 | $ 0.9767 | ||
| 2225J1K00392GCR | Knowles | 2225 | 0 | $ 7.9828 | ||
| 2225J1K00392GFT | Knowles | 2225 | 0 | $ 3.4896 | ||
| 2225J1K00392GFR | Knowles | 2225 | 0 | $ 11.585 | ||
| 2225Y1K00392GFR | Knowles | 2225 | 0 | $ 11.9449 | ||
| 2225Y1K20392GCR | Knowles | 2225 | 0 | $ 7.6418 | ||
| 2225J1K20392GCR | Knowles | 2225 | 0 | $ 7.4102 | ||
| 2225Y1K50392GCR | Knowles | 2225 | 0 | $ 7.6418 | ||
| 2225J1K50392GCT | Knowles | 2225 | 0 | $ 7.6186 | ||
| 2225J1K00392FFT | Knowles | 2225 | 0 | $ 7.7101 | ||
| 2225J1K00392FFR | Knowles | 2225 | 0 | $ 17.9058 | ||
| 2225Y1K00392FFT | Knowles | 2225 | 0 | $ 7.8497 | ||
| 2225J1K00392KCR | Knowles | 2225 | 0 | $ 4.1072 | ||
| 2225J1K00392KCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225J1K00392JCR | Knowles | 2225 | 0 | $ 4.206 | ||
| 2225Y1K00392KCT | Knowles | 2225 | 0 | $ 0.6818 | ||
| 2225Y1K00392KFT | Knowles | 2225 | 0 | $ 2.0183 | ||
| 2225J1K00392KFT | Knowles | 2225 | 0 | $ 1.9819 | ||
| VJ2225A392JBGAT4X | VISHAY | 2225 | 0 | $ 2.2705 | ||
| VJ2225A392KBGAT4X | VISHAY | 2225 | 0 | $ 2.2705 |

