Knowles 2225Y1000332FCT
| Manufacturer | |
| MPN | 2225Y1000332FCT |
| LCSC Part # | C1952071 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±1% 100V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y1000332FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5082 | $ 2.51 |
| 200+ | $ 0.9704 | $ 194.08 |
| 500+ | $ 0.9371 | $ 468.55 |
| 1,000+ | $ 0.9196 | $ 919.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1000332FFR | Knowles | 2225 | 0 | $ 16.1262 | ||
| 2225Y1000332FFT | Knowles | 2225 | 0 | $ 6.3038 | ||
| 2225Y1000332FCR | Knowles | 2225 | 0 | $ 11.0837 | ||
| 2225J1000332FCT | Knowles | 2225 | 0 | $ 2.1151 | ||
| 2225J2000332FFT | Knowles | 2225 | 0 | $ 6.1643 | ||
| 2225J2000332FFR | Knowles | 2225 | 0 | $ 18.5803 | ||
| 2225Y2000332FFR | Knowles | 2225 | 0 | $ 19.1545 | ||
| 2225Y2000332FCT | Knowles | 2225 | 0 | $ 2.5082 | ||
| 2225J2500332FFR | Knowles | 2225 | 0 | $ 18.5803 | ||
| 2225J2500332FFT | Knowles | 2225 | 0 | $ 6.1643 | ||
| 2225Y2500332FFR | Knowles | 2225 | 0 | $ 19.1545 | ||
| 2225Y2500332FFT | Knowles | 2225 | 0 | $ 6.3038 | ||
| 2225J2500332FCT | Knowles | 2225 | 0 | $ 2.1151 | ||
| 2225Y2500332FCT | Knowles | 2225 | 0 | $ 2.5082 | ||
| 2225J5000332FCT | Knowles | 2225 | 0 | $ 2.1151 | ||
| 2225Y5000332FCR | Knowles | 2225 | 0 | $ 7.4102 | ||
| 2225Y5000332FFR | Knowles | 2225 | 0 | $ 10.758 | ||
| 2225J5000332FFT | Knowles | 2225 | 0 | $ 6.1643 | ||
| 2225Y5000332FCT | Knowles | 2225 | 0 | $ 2.5082 | ||
| 2225J1K00332FFT | Knowles | 2225 | 0 | $ 9.5794 |

