Knowles 1812J0250393FCR
| Manufacturer | |
| MPN | 1812J0250393FCR |
| LCSC Part # | C1951702 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 39nF C0G ±1% 25V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0250393FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.086 | $ 6.09 |
| 200+ | $ 2.3554 | $ 471.08 |
| 500+ | $ 2.2736 | $ 1136.80 |
| 1,000+ | $ 2.2319 | $ 2231.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0250393FCR | Knowles | 1812 | 0 | $ 6.2743 | ||
| 1812Y0250393FFR | Knowles | 1812 | 0 | $ 9.1081 | ||
| 1812J0250393FFR | Knowles | 1812 | 0 | $ 9.1297 | ||
| 1812J0250393FFT | Knowles | 1812 | 0 | $ 3.5372 | ||
| 1812Y0250393FCT | Knowles | 1812 | 0 | $ 2.7778 | ||
| 1812J0250393FCT | Knowles | 1812 | 0 | $ 2.7794 | ||
| 1812Y0500393FCR | Knowles | 1812 | 0 | $ 6.2249 | ||
| 1812Y0500393FCT | Knowles | 1812 | 0 | $ 2.9189 | ||
| 1812J0500393FCR | Knowles | 1812 | 0 | $ 6.0381 | ||
| 1812J0500393FCT | Knowles | 1812 | 0 | $ 2.9221 | ||
| 1812Y0630393FCT | Knowles | 1812 | 0 | $ 2.9189 | ||
| 1812J0630393FCT | Knowles | 1812 | 0 | $ 2.9221 | ||
| 1812Y1000393FCT | Knowles | 1812 | 0 | $ 4.3791 | ||
| CKC18C393FCGAC7210 | KEMET | 1812 | 0 | $ 2.3724 | ||
| CKC18C393FCGACAUTO | KEMET | 1812 | 0 | $ 2.6131 | ||
| CKC18C393FCGAC7800 | KEMET | 1812 | 0 | $ 2.6054 | ||
| CKC18X393FCGACAUTO | KEMET | 1812 | 0 | $ 3.3941 | ||
| CKC18X393FCGAC7800 | KEMET | 1812 | 0 | $ 3.3864 | ||
| CKC18X393FCGAC7210 | KEMET | 1812 | 0 | $ 3.2955 | ||
| CKC18C393FWGACAUTO | KEMET | 1812 | 0 | $ 2.4912 |

