Knowles 1808JA250560GGRSYX
| Manufacturer | |
| MPN | 1808JA250560GGRSYX |
| LCSC Part # | C19516253 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 56pF ±2% 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808JA250560GGRSYX |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.361 | $ 1.36 |
| 200+ | $ 0.5432 | $ 108.64 |
| 500+ | $ 0.525 | $ 262.50 |
| 1,000+ | $ 0.5174 | $ 517.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

