EATON BK/GMC-63MA
| Manufacturer | |
| MPN | BK/GMC-63MA |
| LCSC Part # | C19508318 |
| Packaging | - |
| Customer # | |
| Key Attributes | Glass Tube Fuse 63mA 250V Fuses |
| Datasheet | EATON BK/GMC-63MA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.003 | |
| Interrupt Rating | 35A@250V;10kA@125V | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 63mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.003 | |
| Interrupt Rating | 35A@250V;10kA@125V |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 63mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.785 | $ 10.79 |
| 200+ | $ 4.3034 | $ 860.68 |
| 500+ | $ 4.1604 | $ 2080.20 |
| 1,000+ | $ 4.0889 | $ 4088.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.003 | |
| Interrupt Rating | 35A@250V;10kA@125V | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 63mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Melting I2t | 0.003 | |
| Interrupt Rating | 35A@250V;10kA@125V |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 63mA | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

