LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RICHTEK RT8481AGE

Manufacturer
RICHTEKAsian Brands
MPN
RT8481AGE
LCSC Part #
C19506640
Packaging
SOT-23-6
Customer #
Key Attributes
SOT-23-6 Power Supply Controllers, Monitors RoHS
DatasheetRICHTEK RT8481AGE
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerRICHTEK
PackagingSOT-23-6
Output Current-
Pd - Power Dissipation0.41W
FunctionConstant Current Mode (CC);Constant Voltage (CV)
Frequency - Switching-
Output Voltage-
Operating Temperature-40℃~+85℃
Duty Cycle(Max)-
Operating Voltage4.75V~50V
Feedback SystemSecondary-Side Feedback
Working Mode-
Topology-

Introduction

AI Translation

The RT8481A is a secondary-side CC/CV controller for SPS applications. It integrates a Constant Current (CC) regulating amplifier, a Constant Voltage (CV) regulating amplifier, and 2 precision reference voltages. The CC regulating amplifier is featured with an extended input common mode voltage below GND level to insure the performance of low-side current sense, and a very low input offset voltage to guarantee the sensing accuracy. A 60mV reference voltage is internally connected between the inverting input of the CC regulating amplifier and the CP pin. The non-inverting input is the CN pin, at which the voltage will be regulated 60mV higher than that at the CP pin. The inverting input pin CP is equiped with -5V antireverse immunity. The CV regulating amplifier with low input offset voltage is biased with a 2.5V reference voltage at the inverting input. The non-inverting input is the FB pin, at which the voltage will be regulated with 2.5V from GND. The CC and CV amplifiers share an open-collector output pin to minimize application circuit. The RT8481A is available in the SOT-23-6 package.

Features

AI Translation
  • Secondary-Side Constant Voltage (CV) and Constant Current (CC) Control
  • 4.75V to 50V Operation Voltage Range
  • ±1% Output Voltage Accuracy at Full Temperature Range
  • 0.6mA Quiescent Current
  • Smooth Transition Between CC and CV Control Loops
  • -5V Negative Voltage Tolerance at CP pin

Applications

AI Translation
  • Battery Chargers
  • AC/DC Adaptors
  • LED Drivers