Taiyo Yuden HKQ0603U1N0C-TV
| Manufacturer | |
| MPN | HKQ0603U1N0C-TV |
| LCSC Part # | C19506364 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1nH 850mA 70mΩ 0201 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 850mA | |
| Inductance | 1nH | |
| DC Resistance(DCR) | 70mΩ | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 850mA |
| Type | Description | |
|---|---|---|
| Inductance | 1nH | |
| DC Resistance(DCR) | 70mΩ | |
| Q @ Frequency | 14@500MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0523 | $ 0.05 |
| 200+ | $ 0.0209 | $ 4.18 |
| 500+ | $ 0.0202 | $ 10.10 |
| 1,000+ | $ 0.0198 | $ 19.80 |
Standard Packaging15000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 850mA | |
| Inductance | 1nH | |
| DC Resistance(DCR) | 70mΩ | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 850mA |
| Type | Description | |
|---|---|---|
| Inductance | 1nH | |
| DC Resistance(DCR) | 70mΩ | |
| Q @ Frequency | 14@500MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CHQ0603T-1N0B-HU | Chilisin | 0201 | 3,560 | $0.0024 $0.0036 | ||
| CHQ0603T-1N0C-HU | Chilisin | 0201 | 60 | $ 0.0031 | ||
| HKQ0603U1N0S-T | Taiyo Yuden | 0201 | 0 | $ 0.0385 | ||
| HKQ0603U1N0B-TV | Taiyo Yuden | 0201 | 0 | $ 0.265 | ||
| HKQ0603U1N0C-T | Taiyo Yuden | 0201 | 0 | $ 0.0385 | ||
| HKQ0603U1N0S-TV | Taiyo Yuden | 0201 | 0 | $ 0.0523 | ||
| BSCQ000603031N0B00 | Chilisin | 0201 | 0 | $ 0.0048 | ||
| ASCQ000603031N0B00 | Chilisin | 0201 | 0 | $ 0.0469 | ||
| BSCQ000603031N0S00 | Chilisin | 0201 | 0 | $ 0.0236 | ||
| BSCQ000603031N0C00 | Chilisin | 0201 | 0 | $ 0.0236 |

