LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 768161202G

Manufacturer
MPN
768161202G
LCSC Part #
C19505747
Packaging
-
Customer #
Key Attributes
RES ARRAY 15 RES 2kΩ
DatasheetCTS 768161202G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerCTS
Packaging-
Number of Resistors15
Number of Pins16
Tolerance±2%
Resistance2kΩ
Power(Watts)100mW
Temperature Coefficient±100ppm/℃