Knowles 2220J0160683FFR
| Manufacturer | |
| MPN | 2220J0160683FFR |
| LCSC Part # | C1950565 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 68nF C0G ±1% 16V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J0160683FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.9307 | $ 18.93 |
| 200+ | $ 7.3269 | $ 1465.38 |
| 500+ | $ 7.0691 | $ 3534.55 |
| 1,000+ | $ 6.941 | $ 6941.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0160683FFR | Knowles | 2220 | 0 | $ 19.5157 | ||
| 2220Y0160683FFT | Knowles | 2220 | 0 | $ 6.9237 | ||
| 2220Y0160683FCT | Knowles | 2220 | 0 | $ 5.4398 | ||
| 2220J0160683FCT | Knowles | 2220 | 0 | $ 5.4429 | ||
| 2220Y0250683FFT | Knowles | 2220 | 0 | $ 6.9237 | ||
| 2220J0250683FFR | Knowles | 2220 | 0 | $ 18.9307 | ||
| 2220Y0250683FFR | Knowles | 2220 | 0 | $ 19.5157 | ||
| 2220Y0500683FFT | Knowles | 2220 | 0 | $ 12.2128 | ||
| 2220Y0500683FFR | Knowles | 2220 | 0 | $ 20.2396 | ||
| 2220J0500683FFR | Knowles | 2220 | 0 | $ 19.6314 | ||
| 2220J0630683FFR | Knowles | 2220 | 0 | $ 19.6314 | ||
| 2220Y0630683FFT | Knowles | 2220 | 0 | $ 12.2128 | ||
| 2220Y0630683FFR | Knowles | 2220 | 0 | $ 20.2396 | ||
| 2220J0630683FCT | Knowles | 2220 | 0 | $ 9.619 | ||
| 2220J1000683FCT | Knowles | 2220 | 0 | $ 9.619 | ||
| CKC21C683FCGAC7210 | KEMET | 2220 | 0 | $ 3.4281 | ||
| CKC21C683FCGAC7800 | KEMET | 2220 | 0 | $ 3.7646 | ||
| CKC21X683FCGACAUTO | KEMET | 2220 | 0 | $ 4.8141 | ||
| CKC21X683FCGAC7800 | KEMET | 2220 | 0 | $ 4.8064 | ||
| CKC21C683FCGACAUTO | KEMET | 2220 | 0 | $ 3.9748 |

