Knowles 1812JA250220JGRUYS
| Manufacturer | |
| MPN | 1812JA250220JGRUYS |
| LCSC Part # | C19504540 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 22pF ±5% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812JA250220JGRUYS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5127 | $ 1.51 |
| 200+ | $ 0.6048 | $ 120.96 |
| 500+ | $ 0.5842 | $ 292.10 |
| 1,000+ | $ 0.5746 | $ 574.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812JA250220JGRUYX | Knowles | 1812 | 0 | $ 1.5206 | ||
| 1812YA250220JGRUYS | Knowles | 1812 | 0 | $ 1.4732 | ||
| 1812YA250220JKRUYS | Knowles | 1812 | 0 | $ 1.8298 | ||
| 1812JA250220JKTUYS | Knowles | 1812 | 0 | $ 0.2627 | ||
| 1812YA250220JKTUYX | Knowles | 1812 | 0 | $ 0.3413 | ||
| 1812YA250220JKRUYX | Knowles | 1812 | 0 | $ 1.9269 | ||
| 1812YA250220JGTUYS | Knowles | 1812 | 0 | $ 0.2691 | ||
| 1812JA250220GKRUYS | Knowles | 1812 | 0 | $ 2.5777 | ||
| 1812JA250220GGTUYX | Knowles | 1812 | 0 | $ 0.4197 | ||
| 1812YA250220GGTUYS | Knowles | 1812 | 0 | $ 0.4255 | ||
| 1812JA250220GGRUYS | Knowles | 1812 | 0 | $ 1.9967 | ||
| 1812JA250220GGTUYS | Knowles | 1812 | 0 | $ 0.3536 | ||
| 1812YA250220KKRUYX | Knowles | 1812 | 0 | $ 1.8176 | ||
| 1812YA250220KGTUYX | Knowles | 1812 | 0 | $ 0.2948 | ||
| 1812JA250220KKTUYX | Knowles | 1812 | 0 | $ 0.2934 | ||
| 1812JA250220KKRUYS | Knowles | 1812 | 0 | $ 1.493 | ||
| 1812YA250220KKTUYX | Knowles | 1812 | 0 | $ 0.3219 | ||
| 1812YA250220KGRUYS | Knowles | 1812 | 0 | $ 1.5127 | ||
| 1812JA250220JKRUYS | Knowles | 1812 | 0 | $ 1.5825 | ||
| 1812JA250220JGTUYS | Knowles | 1812 | 0 | $ 0.2642 |

