LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DF1706E/2KG4 product image
Images for reference only

TI DF1706E/2KG4

Manufacturer
MPN
DF1706E/2KG4
LCSC Part #
C19503870
Packaging
SSOP-28
Customer #
Key Attributes
I2S 32kHz~192kHz SSOP-28 Audio Special Purpose RoHS
DatasheetTI DF1706E/2KG4
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.3023$ 49.30
200+$ 19.6733$ 3934.66
500+$ 19.0149$ 9507.45
1,000+$ 18.6902$ 18690.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerTI
PackagingSSOP-28
Operating Temperature-25℃~+85℃
Type-
FeaturesOn-chip digital gain;Mute control
InterfaceI2S
Voltage - Supply3V~3.6V
Resolution (Bits)32kHz~192kHz

Introduction

AI Translation

The DF1706 is a high performance, stereo, 8X oversampling digital interpolation filter designed for high-end consumer and professional audio applications. The DF1706 supports 24-bit, 192kHz operation and features user-programmable functions, including selectable filter response, de-emphasis, attenuation, and input/output data formats. The DF1706 is the ideal companion for Texas Instruments’s PCM1704 24-bit audio Digital-to-Analog (D/A) converter. This combination allows for the construction of very high-performance audio systems and components.

Features

AI Translation
  • COMPANION DIGITAL FILTER FOR THE PCM1704 24-BIT AUDIO DAC
  • HIGH PERFORMANCE FILTER: Stopband Attenuation: –115dB Passband Ripple: ±0.00005dB
  • AUDIO INTERFACE: Input Data Formats: Standard, LeftJustified, and I2S Input Word Length: 16, 20, or 24 Bits Output Word Length: 16, 18, 20, or 24 Bits Sampling Frequency: 32kHz to 192kHz
  • SYSTEM CLOCK: 128fS, 192fS, 256fS, 384fS, 512fS, 768fS
  • ON-CHIP CRYSTAL OSCILLATOR
  • PROGRAMMABLE FUNCTIONS: Hardware or Software Control Modes Sharp or Slow Roll-Off Filter Response Soft Mute Digital De-Emphasis Independent Left/Right Digital Attenuation
  • +3.3V SINGLE-SUPPLY OPERATION
  • SMALL SSOP-28 PACKAGE