Honeywell XPC05DTH
| Fabricante | |
| N.º de pieza fab. | XPC05DTH |
| Nº LCSC | C19502990 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Pressure Sensors, Transducers - Industrial |
| Hoja de Datos | Honeywell XPC05DTH |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Fabricante | Honeywell | |
| Emb. | - | |
| Features | On-chip temperature compensation |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Fabricante | Honeywell |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - | |
| Features | On-chip temperature compensation |
Descripción
The XPC/XPCL and XPX/XPXL series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration, offering a range of low-cost packaging solutions. These piezoresistive pressure sensors feature a micromachined silicon die mounted on a ceramic substrate and protected by a plastic cover. Multiple tubular configurations with nylon housings are available to suit various pressure applications.
Características
- Low cost, compact size
- Temperature compensated
- Calibrated zero and span
- Millivolt output
- Available in differential, gauge, and absolute pressure types
- Constant voltage excitation
- High impedance, low current
Aplicaciones
- Medical applications
- Applications requiring small form factor
- Applications requiring vacuum, positive pressure reference, or both
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 157.9687 | $ 157.97 |
| 200+ | $ 63.0312 | $ 12606.24 |
| 500+ | $ 60.9239 | $ 30461.95 |
| 1,000+ | $ 59.8846 | $ 59884.60 |
Encapsulado Estándar5/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Fabricante | Honeywell | |
| Emb. | - | |
| Features | On-chip temperature compensation |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Fabricante | Honeywell |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - | |
| Features | On-chip temperature compensation |
Descripción
The XPC/XPCL and XPX/XPXL series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration, offering a range of low-cost packaging solutions. These piezoresistive pressure sensors feature a micromachined silicon die mounted on a ceramic substrate and protected by a plastic cover. Multiple tubular configurations with nylon housings are available to suit various pressure applications.
Características
- Low cost, compact size
- Temperature compensated
- Calibrated zero and span
- Millivolt output
- Available in differential, gauge, and absolute pressure types
- Constant voltage excitation
- High impedance, low current
Aplicaciones
- Medical applications
- Applications requiring small form factor
- Applications requiring vacuum, positive pressure reference, or both
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Detalles |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

