LITEON LTL-2H3VSKNT
| Manufacturer | LITEONAsian Brands |
| MPN | LTL-2H3VSKNT |
| LCSC Part # | C19500205 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 588nm 1.9cd~3.1cd 15° Yellow 2V~2.4V 587nm Through Hole,D=5mm LED Indication - Discrete |
| Datasheet | LITEON LTL-2H3VSKNT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 588nm | |
| Luminous Intensity | 1.9cd~3.1cd | |
| Viewing Angle | 15° | |
| Illumination Color | Yellow | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Wavelength | 587nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 588nm | |
| Luminous Intensity | 1.9cd~3.1cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 15° | |
| Illumination Color | Yellow | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Wavelength | 587nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The light source color devices consist of LEDs fabricated from aluminum indium gallium phosphide on gallium arsenide. These devices are encapsulated in water-clear epoxy resin with viewing angles of 8°, 15°, 22°, and 30°.
Features
AI Translation
- High light intensity output.
- Low power consumption.
- High efficiency.
- Flexible mounting on PCB or panel.
- IC-compatible / low current requirement.
- Popular T-1 3/4 diameter.
Applications
AI Translation
Information signs, traffic signs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4174 | $ 0.42 |
| 200+ | $ 0.1666 | $ 33.32 |
| 500+ | $ 0.161 | $ 80.50 |
| 1,000+ | $ 0.1583 | $ 158.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 588nm | |
| Luminous Intensity | 1.9cd~3.1cd | |
| Viewing Angle | 15° | |
| Illumination Color | Yellow | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Wavelength | 587nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 588nm | |
| Luminous Intensity | 1.9cd~3.1cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 15° | |
| Illumination Color | Yellow | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Wavelength | 587nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The light source color devices consist of LEDs fabricated from aluminum indium gallium phosphide on gallium arsenide. These devices are encapsulated in water-clear epoxy resin with viewing angles of 8°, 15°, 22°, and 30°.
Features
AI Translation
- High light intensity output.
- Low power consumption.
- High efficiency.
- Flexible mounting on PCB or panel.
- IC-compatible / low current requirement.
- Popular T-1 3/4 diameter.
Applications
AI Translation
Information signs, traffic signs
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

