OMRON G3VM-W
| Manufacturer | |
| MPN | G3VM-W |
| LCSC Part # | C19499989 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2.5kV 1.15V 350V 120mA 22Ω DIP-8 Solid State Relays (SSR) |
| Datasheet | OMRON G3VM-W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-8 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 1ms | |
| Forward voltage | 1.15V | |
| Load Voltage | 350V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 120mA | |
| Contact Form | - | |
| RDS(on) | 22Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-8 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 1ms | |
| Forward voltage | 1.15V | |
| Load Voltage | 350V | |
| Forward Current(If) | 50mA |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 120mA | |
| Contact Form | - | |
| RDS(on) | 22Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-8 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 1ms | |
| Forward voltage | 1.15V | |
| Load Voltage | 350V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 120mA | |
| Contact Form | - | |
| RDS(on) | 22Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | DIP-8 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 1ms | |
| Forward voltage | 1.15V | |
| Load Voltage | 350V | |
| Forward Current(If) | 50mA |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 120mA | |
| Contact Form | - | |
| RDS(on) | 22Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Input type | - |
Help & FeedbackShow similar products (0) >
C19499989 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

