Sumida CDR125-470MC
| Manufacturer | |
| MPN | CDR125-470MC |
| LCSC Part # | C19498532 |
| Packaging | SMD,12.6x11.6mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH SMD,12.6x11.6mm |
| Datasheet | Sumida CDR125-470MC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.6x11.6mm | |
| Inductance | 47uH | |
| Tolerance | -15%~+20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.6x11.6mm |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | -15%~+20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9402 | $ 3.94 |
| 200+ | $ 1.5734 | $ 314.68 |
| 500+ | $ 1.5203 | $ 760.15 |
| 1,000+ | $ 1.4945 | $ 1494.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.6x11.6mm | |
| Inductance | 47uH | |
| Tolerance | -15%~+20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.6x11.6mm |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | -15%~+20% |
Help & FeedbackShow similar products (0) >
C19498532 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

