micron M29F800FB55M3F2
| Manufacturer | |
| MPN | M29F800FB55M3F2 |
| LCSC Part # | C19495328 |
| Packaging | SO-44 |
| Customer # | |
| Key Attributes | 8Mbit 4.5V~5.5V Parallel SO-44 Memory RoHS |
| Datasheet | micron M29F800FB55M3F2 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | SO-44 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 1s | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 8us | |
| Standby Supply Current | - | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | SO-44 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 1s | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 8us | |
| Standby Supply Current | - | |
| Interface | Parallel |
Introduction
This description applies specifically to the M29F 16Mb (2 Meg x 8 or 1 Meg x 16) nonvolatile memory device, but also applies to lower densities. The device enables READ, ERASE, and PROGRAM operations using a single, low-voltage (4.5–5.5V) supply. On power-up, the device defaults to read mode and can be read in the same way as a ROM or EPROM.
The device is divided into blocks that can be erased independently, preserving valid data while old data is erased. Each block can be protected independently to prevent accidental PROGRAM or ERASE operations from modifying the memory. PROGRAM and ERASE commands are written to the command interface. An on-chip program/erase controller simplifies the process of programming or erasing the device by managing the operations required to update the memory contents.
The end of a PROGRAM or ERASE operation can be detected and any error conditions identified. The command set required to control the memory is consistent with JEDEC standards.
Features
- Supply voltage – VCC = 5V
- Access time: 55ns
- Program/erase controller – Embedded byte/word program algorithms
- Erase suspend and resume modes
- Low power consumption – Standby and automatic standby
- 100,000 PROGRAM/ERASE cycles per block
- Electronic signature – Manufacturer code: 0x01h
- Top device codes – M29F200FT: 0x2251 M29F400FT: 0x2223 M29F800FT: 0x22D6 – M29F160FT: 0x22D2
- Bottom device codes M29F200FB: 0x2257 – M29F400FB: 0x22AB M29F800FB: 0x2258 M29F160FB: 0x22D8
- RoHS-compliant packages – TSOP48 – SO44 (16Mb not available for this package)
- Automotive device grade 3 – Temperature: -40 to +125℃
- Automotive device grade 6 – Temperature: -40 to +85℃
- Automotive grade certified (AEC-Q100)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | SO-44 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 1s | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 8us | |
| Standby Supply Current | - | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | SO-44 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 1s | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 8us | |
| Standby Supply Current | - | |
| Interface | Parallel |
Introduction
This description applies specifically to the M29F 16Mb (2 Meg x 8 or 1 Meg x 16) nonvolatile memory device, but also applies to lower densities. The device enables READ, ERASE, and PROGRAM operations using a single, low-voltage (4.5–5.5V) supply. On power-up, the device defaults to read mode and can be read in the same way as a ROM or EPROM.
The device is divided into blocks that can be erased independently, preserving valid data while old data is erased. Each block can be protected independently to prevent accidental PROGRAM or ERASE operations from modifying the memory. PROGRAM and ERASE commands are written to the command interface. An on-chip program/erase controller simplifies the process of programming or erasing the device by managing the operations required to update the memory contents.
The end of a PROGRAM or ERASE operation can be detected and any error conditions identified. The command set required to control the memory is consistent with JEDEC standards.
Features
- Supply voltage – VCC = 5V
- Access time: 55ns
- Program/erase controller – Embedded byte/word program algorithms
- Erase suspend and resume modes
- Low power consumption – Standby and automatic standby
- 100,000 PROGRAM/ERASE cycles per block
- Electronic signature – Manufacturer code: 0x01h
- Top device codes – M29F200FT: 0x2251 M29F400FT: 0x2223 M29F800FT: 0x22D6 – M29F160FT: 0x22D2
- Bottom device codes M29F200FB: 0x2257 – M29F400FB: 0x22AB M29F800FB: 0x2258 M29F160FB: 0x22D8
- RoHS-compliant packages – TSOP48 – SO44 (16Mb not available for this package)
- Automotive device grade 3 – Temperature: -40 to +125℃
- Automotive device grade 6 – Temperature: -40 to +85℃
- Automotive grade certified (AEC-Q100)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

