Knowles 1812JA250821JSTUYX
| Manufacturer | |
| MPN | 1812JA250821JSTUYX |
| LCSC Part # | C19493489 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 820pF X7R ±5% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812JA250821JSTUYX |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9254 | $ 1.93 |
| 200+ | $ 0.7683 | $ 153.66 |
| 500+ | $ 0.7429 | $ 371.45 |
| 1,000+ | $ 0.7302 | $ 730.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812YA250821JXRPY2 | Knowles | 1812 | 0 | $ 2.0992 | ||
| 1812YA250821JXRSY2 | Knowles | 1812 | 0 | $ 1.9865 | ||
| 1812YA250821JXTSY2 | Knowles | 1812 | 0 | $ 0.5708 | ||
| 1812JA250821JJTUYX | Knowles | 1812 | 0 | $ 0.2642 | ||
| 1812YA250821JSRUYX | Knowles | 1812 | 0 | $ 1.9329 | ||
| 1812JA250821JSTUYS | Knowles | 1812 | 0 | $ 1.7676 | ||
| 1812JA250821JJTUYS | Knowles | 1812 | 0 | $ 0.2642 | ||
| 1812YA250821JJTUYS | Knowles | 1812 | 0 | $ 0.2939 | ||
| 1812JA250821JJRUYS | Knowles | 1812 | 0 | $ 1.5127 | ||
| 1812JA250821JJRUYX | Knowles | 1812 | 0 | $ 1.5127 | ||
| 1812YA250821JJTUYX | Knowles | 1812 | 0 | $ 0.292 | ||
| 1812YA250821JJRUYX | Knowles | 1812 | 0 | $ 1.7129 | ||
| 1812JA250821JSRUYX | Knowles | 1812 | 0 | $ 1.6568 | ||
| 1812J5000821JXT | Knowles | 1812 | 0 | $ 0.3439 | ||
| 1812Y5000821JET | Knowles | 1812 | 0 | $ 0.4192 | ||
| 1812Y5000821JXT | Knowles | 1812 | 0 | $ 0.3834 | ||
| 1812Y6300821JXT | Knowles | 1812 | 0 | $ 0.3834 | ||
| VJ1812Y821JBPAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| VJ1812Y821JBEAT4X | VISHAY | 1812 | 0 | $ 2.3535 | ||
| VJ1812Y821JBLAT4X | VISHAY | 1812 | 0 | $ 0.5375 |

