Knowles 2225J2500680FCR
| Manufacturer | |
| MPN | 2225J2500680FCR |
| LCSC Part # | C1948953 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 68pF ±1% 250V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J2500680FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5142 | $ 10.51 |
| 200+ | $ 4.0686 | $ 813.72 |
| 500+ | $ 3.9266 | $ 1963.30 |
| 1,000+ | $ 3.8556 | $ 3855.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2500680FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y2500680FFR | Knowles | 2225 | 0 | $ 16.2574 | ||
| 2225Y2500680FFT | Knowles | 2225 | 0 | $ 7.4691 | ||
| 2225Y2500680FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225Y5000680FCR | Knowles | 2225 | 0 | $ 7.4102 | ||
| 2225Y5000680FFT | Knowles | 2225 | 0 | $ 7.4691 | ||
| 2225Y5000680FFR | Knowles | 2225 | 0 | $ 10.758 | ||
| 2225J5000680FFR | Knowles | 2225 | 0 | $ 10.4354 | ||
| 2225Y5000680FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J5000680FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y6300680FCR | Knowles | 2225 | 0 | $ 8.8858 | ||
| 2225J6300680FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225J6300680FCR | Knowles | 2225 | 0 | $ 8.6203 | ||
| 2225Y6300680FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J1K00680FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y1K00680FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J1K00680FFR | Knowles | 2225 | 0 | $ 9.5356 | ||
| 2225Y1K00680FFT | Knowles | 2225 | 0 | $ 7.4691 | ||
| 2225Y1K00680FFR | Knowles | 2225 | 0 | $ 9.832 | ||
| 2225J1K20680FCR | Knowles | 2225 | 0 | $ 7.7081 |

