Knowles 2225J0160391FFT
| Manufacturer | |
| MPN | 2225J0160391FFT |
| LCSC Part # | C1948928 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 390pF C0G ±1% 16V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J0160391FFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0144 | $ 4.01 |
| 200+ | $ 1.5538 | $ 310.76 |
| 500+ | $ 1.4999 | $ 749.95 |
| 1,000+ | $ 1.4729 | $ 1472.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0160391FFR | Knowles | 2225 | 0 | $ 17.1958 | ||
| 2225Y0160391FFT | Knowles | 2225 | 0 | $ 4.0081 | ||
| 2225Y0160391FFR | Knowles | 2225 | 0 | $ 17.7283 | ||
| 2225J0250391FFR | Knowles | 2225 | 0 | $ 17.4582 | ||
| 2225Y0250391FFT | Knowles | 2225 | 0 | $ 8.2096 | ||
| 2225J0250391FCR | Knowles | 2225 | 0 | $ 11.6394 | ||
| 2225J0250391FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225J0500391FFT | Knowles | 2225 | 0 | $ 8.078 | ||
| 2225J0500391FFR | Knowles | 2225 | 0 | $ 14.7062 | ||
| 2225Y0500391FFR | Knowles | 2225 | 0 | $ 15.1616 | ||
| 2225Y0630391FFT | Knowles | 2225 | 0 | $ 8.2096 | ||
| 2225Y0630391FFR | Knowles | 2225 | 0 | $ 15.1616 | ||
| 2225J0630391FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225Y1000391FFR | Knowles | 2225 | 0 | $ 14.9223 | ||
| 2225Y1000391FFT | Knowles | 2225 | 0 | $ 8.2096 | ||
| 2225J1000391FFT | Knowles | 2225 | 0 | $ 8.078 | ||
| 2225J1000391FFR | Knowles | 2225 | 0 | $ 14.4763 | ||
| 2225J1000391FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225Y2000391FFT | Knowles | 2225 | 0 | $ 8.2096 | ||
| 2225Y2000391FFR | Knowles | 2225 | 0 | $ 16.2574 |

