LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10080054-500LF product image
Images for reference only

Amphenol 10080054-500LF

Manufacturer
MPN
10080054-500LF
LCSC Part #
C19488975
Packaging
-
Customer #
Key Attributes
Headers, Male Pins
DatasheetAmphenol 10080054-500LF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.617$ 11.62
180+$ 4.6365$ 834.57
540+$ 4.4813$ 2419.90
1,080+$ 4.4038$ 4756.10
Standard Packaging180/Full Tray
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Amphenol's FCI Basics Quickie is a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable, cost-saving connectors feature special characteristics in polarization, plating, and construction. The plug offers a low-profile design, available in shrouded versions with or without ejector latches. The receptacle is equipped with a strain relief cover for precise alignment. The pre-loaded adjustable bridge cover reduces assembly time, protects contacts, and provides precise cover-to-housing alignment to ensure reliable termination.

Features

AI Translation
  • Four-wall shrouded plug
  • Low-profile plug with side windows
  • Selectively plated plug pins, compliant with DIN 41651, HE10, and BT D2632 standards
  • Dual polarization prevents mismating
  • Dual plating reduces cost while ensuring 100+ mating cycles performance
  • Four-wall shrouded IDC plug for pin protection and misalignment prevention
  • Available in pin-in-paste and direct IDC-to-board one-piece solutions
  • Protects pins and prevents misalignment when disconnected
  • Positive locking via snap-lock strain relief
  • Cost-effective with superior performance
  • Housing: glass-filled thermoplastic polyester, blue or black
  • Flammability rating: UL94V-0
  • Contacts: phosphor bronze
  • Plating: gold/GXT coating ≥0.76μm, nickel underplating 1.27μm (50μin)
  • Contact retention force: 20N min.
  • Rated current: 3A continuous
  • Insulation resistance: 1×10⁵MΩ min.
  • Dielectric withstanding voltage: 500V RMS min.
  • Operating temperature range: -65°C ~ +105°C or -65°C ~ +125°C
  • RoHS compliant per EU Directive 2002/95/IEC

Applications

AI Translation
  • Electronic control systems
  • Servers
  • Communication equipment
  • Industrial automation
  • Instrumentation
  • Vending machines
  • Medical applications

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.