Knowles 2220Y0500562FFT
| Manufacturer | |
| MPN | 2220Y0500562FFT |
| LCSC Part # | C1948341 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±1% 50V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y0500562FFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4533 | $ 7.45 |
| 200+ | $ 2.884 | $ 576.80 |
| 500+ | $ 2.7841 | $ 1392.05 |
| 1,000+ | $ 2.7334 | $ 2733.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0500562FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220J0500562FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220Y0500562FCT | Knowles | 2220 | 0 | $ 2.3671 | ||
| 2220J0630562FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220Y0630562FFT | Knowles | 2220 | 0 | $ 7.4533 | ||
| 2220Y0630562FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220Y1000562FFR | Knowles | 2220 | 0 | $ 13.01 | ||
| 2220Y1000562FFT | Knowles | 2220 | 0 | $ 7.4533 | ||
| 2220J1000562FFR | Knowles | 2220 | 0 | $ 12.621 | ||
| 2220Y1000562FCT | Knowles | 2220 | 0 | $ 2.3671 | ||
| 2220Y2000562FFR | Knowles | 2220 | 0 | $ 15.5915 | ||
| 2220Y2000562FFT | Knowles | 2220 | 0 | $ 7.4533 | ||
| 2220J2000562FFT | Knowles | 2220 | 0 | $ 7.4422 | ||
| 2220J2000562FFR | Knowles | 2220 | 0 | $ 14.7248 | ||
| 2220J2000562FCR | Knowles | 2220 | 0 | $ 9.8165 | ||
| 2220J2000562FCT | Knowles | 2220 | 0 | $ 2.0944 | ||
| 2220Y2500562FFR | Knowles | 2220 | 0 | $ 15.5915 | ||
| 2220Y2500562FFT | Knowles | 2220 | 0 | $ 7.4533 | ||
| 2220J2500562FFT | Knowles | 2220 | 0 | $ 7.4422 | ||
| 2220J2500562FCT | Knowles | 2220 | 0 | $ 2.0944 |

