LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP AT27BV020-15VI

Manufacturer
MPN
AT27BV020-15VI
LCSC Part #
C19483404
Packaging
VSOP-32
Customer #
Key Attributes
2Mbit VSOP-32 Memory
DatasheetMICROCHIP AT27BV020-15VI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingVSOP-32
Operating Temperature-40℃~+85℃
FeaturesElectronic signature function
Memory Size2Mbit
Voltage - Supply-
Memory Format-
Interface-

Introduction

AI Translation

The AT27BV020 is a high-performance, low-power, low-voltage, 2,097,152-bit OTP EPROM organized as 256K×8 bits. In normal read mode operation, it requires only a single power supply in the range of 2.7 to 3.6V, making it ideal for fast portable systems powered by regulated or unregulated batteries.

Atmel's innovative design technology achieves high-speed performance comparable to 5V devices while maintaining low power consumption at 3V. At VCC = 2.7V, access time for any byte is less than 90ns. At 5MHz and VCC = 3V, typical power consumption is only 18mW — less than one-fifth that of standard 5V EPROMs. At 3V, standby mode supply current is typically less than 1μA. By eliminating the need for power supply regulation, the AT27BV020 simplifies system design and further extends battery life.

The AT27BV020 is available in industry-standard JEDEC-approved OTP plastic PLCC, TSOP, and VSOP packages, as well as a 42-ball, 1mm pitch package. All devices feature two-line control (CE, OE), giving designers the flexibility to avoid bus contention.

When VCC is 3.0V, the AT27BV020 produces TTL-level outputs compatible with standard TTL logic devices operating at VCC = 5.0V. At VCC = 2.7V, the device is compatible with the JEDEC-approved Low Voltage Battery Operation (LVBO) interface specification. The device also supports standard 5V operation, making it well suited for dual-supply-range systems or card products that can be inserted into both 3V and 5V hosts.

Atmel's AT27BV020 incorporates additional features to ensure high-quality, efficient production use. The Rapid™ programming algorithm reduces the time required to program the device and guarantees reliable programming. Programming time is typically only 100μs/byte. An integrated product identification code enables electronic identification of the device and manufacturer. This feature is used by industry-standard programming equipment to select the appropriate programming algorithm and voltage. The AT27BV020 is programmed in exactly the same manner as the standard 5V AT27C020 and uses the same programming equipment.

Features

AI Translation
  • Fast read access time - 90ns
  • Dual voltage range operation
  • Unregulated battery supply range 2.7V to 3.6V, or standard 5V ±10% supply range
  • Compatible with JEDEC standard AT27C020
  • Low power CMOS operation
  • Standby current max 20μA (typical <1μA) at VCC = 3.6V
  • Operating power max 29mW at VCC = 3.6V, 5MHz
  • Multiple JEDEC standard package options
  • 32-pin PLCC
  • 32-pin TSOP (8×20mm)
  • 32-pin VSOP (8×14mm)
  • High reliability CMOS technology
  • 2000V ESD protection
  • 200mA latch-up immunity
  • Rapid™ programming algorithm - 100μs/byte (typical)
  • CMOS and TTL compatible inputs and outputs
  • JEDEC standard for LVTTL and LVBO
  • Integrated product identification code
  • Commercial and industrial temperature ranges