Knowles 2220J0160330FFR
| Manufacturer | |
| MPN | 2220J0160330FFR |
| LCSC Part # | C1948284 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 33pF C0G ±1% 16V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J0160330FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4792 | $ 13.48 |
| 200+ | $ 5.217 | $ 1043.40 |
| 500+ | $ 5.0333 | $ 2516.65 |
| 1,000+ | $ 4.9422 | $ 4942.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0160330FFT | Knowles | 2220 | 0 | $ 3.9827 | ||
| 2220Y0160330FFT | Knowles | 2220 | 0 | $ 3.9938 | ||
| 2220Y0160330FFR | Knowles | 2220 | 0 | $ 13.8959 | ||
| 2220Y0160330FCT | Knowles | 2220 | 0 | $ 3.1377 | ||
| 2220J0250330FFT | Knowles | 2220 | 0 | $ 2.7429 | ||
| 2220Y0250330FFT | Knowles | 2220 | 0 | $ 2.7397 | ||
| 2220Y0500330FFT | Knowles | 2220 | 0 | $ 3.8258 | ||
| 2220J0500330FFR | Knowles | 2220 | 0 | $ 13.3017 | ||
| 2220Y0630330FFT | Knowles | 2220 | 0 | $ 3.8258 | ||
| 2220J0630330FFR | Knowles | 2220 | 0 | $ 13.3017 | ||
| 2220J0630330FCT | Knowles | 2220 | 0 | $ 1.6743 | ||
| 2220J1000330FFT | Knowles | 2220 | 0 | $ 3.8163 | ||
| 2220Y1000330FFT | Knowles | 2220 | 0 | $ 3.8258 | ||
| 2220Y2000330FFR | Knowles | 2220 | 0 | $ 14.663 | ||
| 2220J2000330FFR | Knowles | 2220 | 0 | $ 14.2231 | ||
| 2220J2000330FFT | Knowles | 2220 | 0 | $ 3.8163 | ||
| 2220J2000330FCT | Knowles | 2220 | 0 | $ 1.6743 | ||
| 2220Y2500330FFT | Knowles | 2220 | 0 | $ 3.8258 | ||
| 2220J2500330FFT | Knowles | 2220 | 0 | $ 3.8163 | ||
| 2220J2500330FFR | Knowles | 2220 | 0 | $ 14.2231 |

