Cornell Dubilier Electronics 24FB4445-F
| Manufacturer | |
| MPN | 24FB4445-F |
| LCSC Part # | C19482497 |
| Packaging | - |
| Customer # | |
| Key Attributes | 45uF 440V -40℃~+70℃ ±10% Film Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 24FB4445-F |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 45uF | |
| Voltage Rating | 440V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 45uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 440V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.3521 | $ 59.35 |
| 200+ | $ 23.6817 | $ 4736.34 |
| 500+ | $ 22.8912 | $ 11445.60 |
| 1,000+ | $ 22.4998 | $ 22499.80 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 45uF | |
| Voltage Rating | 440V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 45uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 440V | |
| Operating Temperature | -40℃~+70℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 228CB0085 | KNSCHA | Similar | Through Hole,P=37.5mm | 1 | $2.3633 $2.6855 | ||
| C3D3L456KM0AC00 | XIAMEN FARATRONIC | Similar | Through Hole,P=52.5mm | 105 | $ 8.6203 | ||
| MDP801456K042050LSR | Ymin | Similar | DIP-4,P=37.5mm | 43 | $ 3.247 | ||
| C4AQPEW5450M3BJ | KEMET | Similar | Through Hole,P=52.5mm | 3 | $ 24.8427 | ||
| C4AQUEW5450A3BJ | KEMET | Similar | Through Hole,P=52.5mm | 3 | $ 22.4968 |
5 more alternative parts.View all substitutes

