LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI PT5521C

Manufacturer
MPN
PT5521C
LCSC Part #
C19481938
Packaging
SMD-5P
Customer #
Key Attributes
SMD-5P AC DC Configurable Power Supply Modules RoHS
DatasheetTI PT5521C
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerTI
PackagingSMD-5P
Height-
Switching Frequency600kHz
Ripple Noise15mVp-p
FunctionStep-down type
Quiescent Supply Current-
Features-
Output Current(Max)1.5A
Capacitive Load(Max)100uF
Type-
Conversion Efficiency89%
Voltage - Supply4.5V~5.5V
Number of Outputs1
Output Voltage3.3V
Operating Temperature Range-40℃~+85℃
Length-
Width-
Output Voltage Accuracy±2%