PANASONIC LN29RPP
| Manufacturer | |
| MPN | LN29RPP |
| LCSC Part # | C19481771 |
| Packaging | - |
| Customer # | |
| Key Attributes | 700nm 0.5mcd~1.5mcd 20mA Red 2.2V LED Indication - Discrete |
| Datasheet | PANASONIC LN29RPP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 700nm | |
| Viewing Angle | - | |
| Luminous Intensity | 0.5mcd~1.5mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.2V | |
| Lamp Holder Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 700nm | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 0.5mcd~1.5mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.2V | |
| Lamp Holder Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 700nm | |
| Viewing Angle | - | |
| Luminous Intensity | 0.5mcd~1.5mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.2V | |
| Lamp Holder Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted Red Lens | |
| Peak Wavelength | 700nm | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 0.5mcd~1.5mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.2V | |
| Lamp Holder Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

