LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASCSM-65.000MHZ-LY-T product image
Images for reference only

ABRACON ASCSM-65.000MHZ-LY-T

Manufacturer
MPN
ASCSM-65.000MHZ-LY-T
LCSC Part #
C19480928
Packaging
UFBGA-4(1.25x1.79)
Customer #
Key Attributes
UFBGA-4(1.25x1.79) Oscillators
DatasheetABRACON ASCSM-65.000MHZ-LY-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4486$ 3.45
200+$ 1.3761$ 275.22
500+$ 1.3306$ 665.30
1,000+$ 1.3079$ 1307.90
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingUFBGA-4(1.25x1.79)

Features

AI Translation
  • Ultra-compact pure silicon clock oscillator, layout compatible with 1.6×1.2mm package, using Discera high-performance MEMS technology
  • Low-power design for high-speed communications
  • Excellent stability over -40°C to +105°C temperature range with ±10ppm accuracy
  • 30kG shock-resistant configuration available on request, compliant with MIL-STD-883 shock and vibration standards
  • BGA package
  • Low jitter (cycle jitter RMS and phase jitter RMS)

Applications

AI Translation
  • Imaging, video, and audio modules
  • Portable consumer electronics and media devices
  • Tablet PCs and mobile internet devices
  • Slim embedded designs
  • Pico cell and femtocell networks