Knowles 1825Y2000271FCR
| Manufacturer | |
| MPN | 1825Y2000271FCR |
| LCSC Part # | C1948011 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 270pF ±1% 200V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y2000271FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.9608 | $ 11.96 |
| 200+ | $ 4.6296 | $ 925.92 |
| 500+ | $ 4.4663 | $ 2233.15 |
| 1,000+ | $ 4.387 | $ 4387.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2000271FCT | Knowles | 1825 | 0 | $ 1.668 | ||
| 1825J2000271FCR | Knowles | 1825 | 0 | $ 11.2952 | ||
| 1825Y2000271FCT | Knowles | 1825 | 0 | $ 1.947 | ||
| 1825Y2500271FCT | Knowles | 1825 | 0 | $ 1.947 | ||
| 1825Y2500271FCR | Knowles | 1825 | 0 | $ 11.9608 | ||
| 1825J2500271FCT | Knowles | 1825 | 0 | $ 1.7032 | ||
| 1825J5000271FCR | Knowles | 1825 | 0 | $ 7.8517 | ||
| 1825Y5000271FCR | Knowles | 1825 | 0 | $ 8.0955 | ||
| 1825Y5000271FCT | Knowles | 1825 | 0 | $ 1.947 | ||
| 1825J5000271FCT | Knowles | 1825 | 0 | $ 1.7032 | ||
| 1825Y6300271FCR | Knowles | 1825 | 0 | $ 7.2281 | ||
| 1825Y6300271FCT | Knowles | 1825 | 0 | $ 1.947 | ||
| 1825J6300271FCT | Knowles | 1825 | 0 | $ 1.7032 | ||
| 1825J1K00271FCT | Knowles | 1825 | 0 | $ 1.668 | ||
| 1825Y1K00271FCT | Knowles | 1825 | 0 | $ 1.947 | ||
| 1825J1K20271FCT | Knowles | 1825 | 0 | $ 1.668 | ||
| 1825J1K20271FCR | Knowles | 1825 | 0 | $ 6.8623 | ||
| 1825Y1K20271FCR | Knowles | 1825 | 0 | $ 7.0738 | ||
| 1825Y1K20271FCT | Knowles | 1825 | 0 | $ 1.947 | ||
| 1825J1K50271FCT | Knowles | 1825 | 0 | $ 1.668 |

