BIVAR 3HC-201-S
| Manufacturer | |
| MPN | 3HC-201-S |
| LCSC Part # | C19479760 |
| Packaging | - |
| Customer # | |
| Key Attributes | 625nm 20° 50mcd 20mA Red 2V LED Indication - Discrete |
| Datasheet | BIVAR 3HC-201-S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 625nm | |
| Viewing Angle | 20° | |
| Luminous Intensity | 50mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 625nm | |
| Viewing Angle | 20° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 50mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4734 | $ 0.47 |
| 200+ | $ 0.1897 | $ 37.94 |
| 500+ | $ 0.1836 | $ 91.80 |
| 1,000+ | $ 0.1806 | $ 180.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 625nm | |
| Viewing Angle | 20° | |
| Luminous Intensity | 50mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 625nm | |
| Viewing Angle | 20° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 50mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
C19479760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

