Knowles 2225J0630680FFR
| Manufacturer | |
| MPN | 2225J0630680FFR |
| LCSC Part # | C1947941 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 68pF C0G ±1% 63V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0630680FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.7062 | $ 14.71 |
| 200+ | $ 5.6924 | $ 1138.48 |
| 500+ | $ 5.4917 | $ 2745.85 |
| 1,000+ | $ 5.3929 | $ 5392.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y0630680FFR | Knowles | 2225 | 0 | $ 15.1616 | ||
| 2225Y0630680FFT | Knowles | 2225 | 0 | $ 7.4691 | ||
| 2225Y0630680FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225Y1000680FFT | Knowles | 2225 | 0 | $ 7.4691 | ||
| 2225J1000680FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y1000680FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225Y2000680FFR | Knowles | 2225 | 0 | $ 16.2574 | ||
| 2225J2000680FFT | Knowles | 2225 | 0 | $ 7.3296 | ||
| 2225Y2000680FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225Y2500680FFR | Knowles | 2225 | 0 | $ 16.2574 | ||
| 2225Y2500680FFT | Knowles | 2225 | 0 | $ 7.4691 | ||
| 2225Y5000680FCR | Knowles | 2225 | 0 | $ 7.4102 | ||
| 2225Y5000680FFT | Knowles | 2225 | 0 | $ 7.4691 | ||
| 2225Y5000680FFR | Knowles | 2225 | 0 | $ 10.758 | ||
| 2225J5000680FFR | Knowles | 2225 | 0 | $ 10.4354 | ||
| 2225Y5000680FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J5000680FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y6300680FCR | Knowles | 2225 | 0 | $ 8.8858 | ||
| 2225Y6300680FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J1K00680FCT | Knowles | 2225 | 0 | $ 2.0057 |

