Knowles 2225Y0100181FCT
| Manufacturer | |
| MPN | 2225Y0100181FCT |
| LCSC Part # | C1947677 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 180pF NP0 ±1% 10V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y0100181FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4496 | $ 2.45 |
| 200+ | $ 0.9482 | $ 189.64 |
| 500+ | $ 0.9149 | $ 457.45 |
| 1,000+ | $ 0.899 | $ 899.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0100181FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y0250181FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J0500181FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y0500181FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225Y0630181FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J0630181FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225J1000181FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y2000181FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J2000181FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225J2500181FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225Y2500181FCT | Knowles | 2225 | 0 | $ 2.4496 | ||
| 2225J6300181FCT | Knowles | 2225 | 0 | $ 2.0057 | ||
| 2225J0100181KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225J0100181JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225Y0100181JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J0160181JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225Y0160181JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J0250181JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225Y0250181JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J0500181GCT | Knowles | 2225 | 0 | $ 0.9196 |

