Nichicon UWT1C471MNR1GS
| Manufacturer | |
| MPN | UWT1C471MNR1GS |
| LCSC Part # | C19475177 |
| Packaging | - |
| Customer # | |
| Key Attributes | 16V ±20% 470uF Aluminum Electrolytic Capacitors |
| Datasheet | Nichicon UWT1C471MNR1GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 345mA@10kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 345mA@10kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3276 | $ 0.33 |
| 200+ | $ 0.1307 | $ 26.14 |
| 500+ | $ 0.1264 | $ 63.20 |
| 1,000+ | $ 0.1242 | $ 124.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 345mA@10kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Ripple Current | 345mA@10kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMVY160ARA471MHA0G | NCC | SMD,D8xL10mm | 2,710 | $ 0.2158 | ||
| UWD1C471MCL1GS | Nichicon | SMD,D8xL10mm | 2,000 | $ 0.367 | ||
| UWZ1C471MCL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.124 | ||
| UUQ1C471MCL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.2764 | ||
| EMVE160ADA471MHA0G | NCC | SMD,D8xL10mm | 0 | $ 0.1733 | ||
| EMVE160ARA471MHA0G | NCC | SMD,D8xL10mm | 0 | $ 0.4527 | ||
| UCL1C471MNL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.4198 | ||
| EMVA160ADA471MHA0G | NCC | SMD,D8xL10mm | 0 | $ 0.4849 | ||
| UCW1C471MNL1GS | Nichicon | SMD,D8xL10mm | 0 | $ 0.1494 | ||
| EDK477M016S9MAA | KEMET | SMD,D8xL10.5mm | 0 | $ 0.2024 |

