VICOR V72B3V3E100BL
| Manufacturer | |
| MPN | V72B3V3E100BL |
| LCSC Part # | C19474360 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 43V~110V DC DC Converters |
| Datasheet | VICOR V72B3V3E100BL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 30.3A | |
| Output Voltage | 3.3V | |
| Height | 13.5mm | |
| Ripple Noise | 185mVp-p | |
| Operating Temperature | -10℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 82.2% | |
| Voltage - Supply | 43V~110V | |
| Output Power | 100W | |
| Features | EMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 30.3A | |
| Output Voltage | 3.3V | |
| Height | 13.5mm | |
| Ripple Noise | 185mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 82.2% | |
| Voltage - Supply | 43V~110V | |
| Output Power | 100W | |
| Features | EMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 30.3A | |
| Output Voltage | 3.3V | |
| Height | 13.5mm | |
| Ripple Noise | 185mVp-p | |
| Operating Temperature | -10℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 82.2% | |
| Voltage - Supply | 43V~110V | |
| Output Power | 100W | |
| Features | EMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 30.3A | |
| Output Voltage | 3.3V | |
| Height | 13.5mm | |
| Ripple Noise | 185mVp-p |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 82.2% | |
| Voltage - Supply | 43V~110V | |
| Output Power | 100W | |
| Features | EMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

