Knowles 1825Y0500390FCT
| Manufacturer | |
| MPN | 1825Y0500390FCT |
| LCSC Part # | C1947103 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 39pF ±1% 50V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y0500390FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4756 | $ 10.48 |
| 200+ | $ 4.0547 | $ 810.94 |
| 500+ | $ 3.9112 | $ 1955.60 |
| 1,000+ | $ 3.8417 | $ 3841.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0500390FCT | Knowles | 1825 | 0 | $ 2.9395 | ||
| 1825Y0500390FCR | Knowles | 1825 | 0 | $ 10.0558 | ||
| 1825J0630390FCR | Knowles | 1825 | 0 | $ 9.7548 | ||
| 1825J0630390FCT | Knowles | 1825 | 0 | $ 2.9395 | ||
| 1825Y1000390FCT | Knowles | 1825 | 0 | $ 2.5273 | ||
| 1825Y1000390FCR | Knowles | 1825 | 0 | $ 9.9122 | ||
| 1825J1000390FCR | Knowles | 1825 | 0 | $ 9.6143 | ||
| 1825J1000390FCT | Knowles | 1825 | 0 | $ 2.5304 | ||
| 1825Y2000390FCT | Knowles | 1825 | 0 | $ 1.8947 | ||
| 1825J2000390FCR | Knowles | 1825 | 0 | $ 10.4308 | ||
| 1825J2000390FCT | Knowles | 1825 | 0 | $ 1.6156 | ||
| 1825Y2500390FCT | Knowles | 1825 | 0 | $ 1.8947 | ||
| 1825Y2500390FCR | Knowles | 1825 | 0 | $ 10.7534 | ||
| 1825J2500390FCT | Knowles | 1825 | 0 | $ 1.6156 | ||
| 1825J2500390FCR | Knowles | 1825 | 0 | $ 10.4308 | ||
| 1825J5000390FCT | Knowles | 1825 | 0 | $ 1.6156 | ||
| 1825Y5000390FCR | Knowles | 1825 | 0 | $ 8.0955 | ||
| 1825J5000390FCR | Knowles | 1825 | 0 | $ 7.8517 | ||
| 1825Y5000390FCT | Knowles | 1825 | 0 | $ 1.8947 | ||
| 1825J6300390FCR | Knowles | 1825 | 0 | $ 7.0105 |

