KEMET C2225C153F2GACTU
| Manufacturer | |
| MPN | C2225C153F2GACTU |
| LCSC Part # | C1947072 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 15nF ±1% 200V 2225 Ceramic Capacitors RoHS |
| Datasheet | KEMET C2225C153F2GACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2225 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2225 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2504 | $ 11.25 |
| 200+ | $ 4.3542 | $ 870.84 |
| 500+ | $ 4.2014 | $ 2100.70 |
| 1,000+ | $ 4.1257 | $ 4125.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2225 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2225 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2225C153F2GAC7800 | KEMET | 2225 | 0 | $ 8.3507 | ||
| 2225Y2000153FCR | Knowles | 2225 | 0 | $ 14.6021 | ||
| 2225Y2000153FFR | Knowles | 2225 | 0 | $ 21.9032 | ||
| 2225Y2000153FFT | Knowles | 2225 | 0 | $ 11.78 | ||
| 2225J2000153FCT | Knowles | 2225 | 0 | $ 2.5526 | ||
| 2225J2000153FCR | Knowles | 2225 | 0 | $ 13.7894 | ||
| 2225Y2000153FCT | Knowles | 2225 | 0 | $ 3.0508 | ||
| 2225Y2500153FFT | Knowles | 2225 | 0 | $ 11.78 | ||
| 2225J2500153FFR | Knowles | 2225 | 0 | $ 20.6825 | ||
| 2225J2500153FCR | Knowles | 2225 | 0 | $ 13.7894 | ||
| 2225J2500153FCT | Knowles | 2225 | 0 | $ 2.5526 | ||
| 2225Y2500153FCT | Knowles | 2225 | 0 | $ 3.0508 | ||
| 2225Y5000153FCT | Knowles | 2225 | 0 | $ 3.0536 | ||
| 2225Y5000153FCR | Knowles | 2225 | 0 | $ 11.4526 | ||
| 2225J5000153FCR | Knowles | 2225 | 0 | $ 11.1099 | ||
| 2225J5000153FCT | Knowles | 2225 | 0 | $ 2.6129 | ||
| 2225J5000153FFR | Knowles | 2225 | 0 | $ 16.6649 | ||
| 2225J6300153FCT | Knowles | 2225 | 0 | $ 2.6129 | ||
| 2225J6300153FCR | Knowles | 2225 | 0 | $ 15.904 | ||
| 2225Y6300153FCT | Knowles | 2225 | 0 | $ 3.0536 |

