muRata GQM1885C2A6R8CB01J
| Manufacturer | |
| MPN | GQM1885C2A6R8CB01J |
| LCSC Part # | C19469671 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.8pF 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GQM1885C2A6R8CB01J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 6.8pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3188 | $ 0.32 |
| 200+ | $ 0.1273 | $ 25.46 |
| 500+ | $ 0.123 | $ 61.50 |
| 1,000+ | $ 0.1209 | $ 120.90 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 6.8pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 06031U6R8BAT2A | Kyocera AVX | 0603 | 259 | $ 0.4573 | ||
| CC0603CRNPO0BN6R8 | YAGEO | 0603 | 15,400 | $ 0.0223 | ||
| AC0603CRNPO0BN6R8 | YAGEO | 0603 | 12,100 | $ 0.0092 | ||
| GCM1885C2A6R8DA16D | muRata | 0603 | 3,950 | $ 0.022 | ||
| 0603N6R8C101CT | Walsin | 0603 | 3,400 | $ 0.0099 | ||
| GCM1885C2A6R8BA16J | muRata | 0603 | 0 | $ 0.131 | ||
| CL10C6R8DC81PNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0192 | ||
| VJ0603A6R8DLBAJ32 | VISHAY | 0603 | 0 | $ 0.4893 | ||
| VJ0603A6R8CLBAJ32 | VISHAY | 0603 | 0 | $ 0.9704 | ||
| VJ0603A6R8BLBAJ32 | VISHAY | 0603 | 0 | $ 1.8693 |

