LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata UCE-2.5/20-D48NB-C product image
Images for reference only

muRata UCE-2.5/20-D48NB-C

Manufacturer
MPN
UCE-2.5/20-D48NB-C
LCSC Part #
C19468086
Packaging
-
Customer #
Key Attributes
2.5V 36V~75V DC DC Converters
DatasheetmuRata UCE-2.5/20-D48NB-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 166.3162$ 166.32
210+$ 66.3614$ 13935.89
504+$ 64.1448$ 32328.98
1,008+$ 63.0494$ 63553.80
Standard Packaging21/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturermuRata
Packaging-
Output Voltage2.5V
Ripple Noise50mVp-p
Operating Temperature-40℃~+85℃
TypeOpen type
Quiescent Supply Current-
Voltage - Supply36V~75V
Capacitive Load(Max)10000uF
Number of Outputs1
Iout20A
Height10.16mm
Frequency - Switching350kHz
Isolation Voltage(Vrms)2.25kV
Conversion Efficiency91%
FeaturesSynchronous rectification control;Remote sampling compensation;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery
Output Power50W
Length58.42mm
Width22.86mm

Introduction

AI Translation

Units are offered with fixed output voltages from 1.5 to 12 Volts and currents up to 30 Amps. UCEs operate over a wide temperature range (up to +85 degrees Celsius at moderate airflow) with full rated power. Interleaved synchronous rectifier topology yields excellent efficiency over 90% and no reverse output conduction. UCEs achieve these impressive mechanical and environmental specs while delivering excellent electrical performance in a through-hole package. Overall noise is typically 50 mV pk-pk (low voltage models) with fast step response. These converters offer tight output regulation and high stability even with no load. The unit is fully protected against input undervoltage, output overcurrent and short circuit. An on-board temperature sensor shuts down the converter if thermal limits are reached. “Hiccup” output protection automatically restarts the converter when the fault is removed. A convenient remote On/Off control input enables phased startup and shutdown in multi-voltage applications. To compensate for longer wiring and to retain output voltage accuracy at the load, UCEs employ a Sense input to dynamically correct for ohmic losses. A trim input may be connected to a user’s adjustment potentiometer or trim resistors for output voltage calibration. The UCE will tolerate substantial capacitive loading for bypass-cap applications. UCEs include industry-standard safety certifications and BASIC I/O insulation provides input/output isolation to 2250V. Radiation emission testing is performed to widely-accepted EMC standards.

Features

AI Translation
  • For efficient, fully isolated DC power in the smallest space, the UCE open frame DC-DC converter series fit in industry-standard “eighth brick” outline dimensions and mounting pins (on quarter-brick pinout).