CTS 753161103GTR
| Manufacturer | |
| MPN | 753161103GTR |
| LCSC Part # | C19467896 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES ARRAY 14 RES 10kΩ |
| Datasheet | CTS 753161103GTR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 14 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 10kΩ | |
| Power(Watts) | 40mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 14 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 10kΩ | |
| Power(Watts) | 40mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7193 | $ 8.72 |
| 200+ | $ 3.4789 | $ 695.78 |
| 500+ | $ 3.3636 | $ 1681.80 |
| 1,000+ | $ 3.306 | $ 3306.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 14 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 10kΩ | |
| Power(Watts) | 40mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 14 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 10kΩ | |
| Power(Watts) | 40mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

