Bel Fuse SQ48T04120-NBA0
| Manufacturer | |
| MPN | SQ48T04120-NBA0 |
| LCSC Part # | C19466293 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 36V~75V DC DC Converters |
| Datasheet | Bel Fuse SQ48T04120-NBA0 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 45mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 8.53mm | |
| Frequency - Switching | 415kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Conversion Efficiency | 87% | |
| Features | Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 45mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 8.53mm | |
| Frequency - Switching | 415kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Conversion Efficiency | 87% | |
| Features | Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
Introduction
The SemiQ Series of dc-dc converters provides a high-efficiency single output in a size that is only 60% of industry-standard quarter-bricks, while preserving the same pinout and functionality. In high temperature environments, for output voltages ranging from 3.3 V to 1.0 V, the thermal performance of SemiQ converters exceeds that of most competitors' 20 - 25 A quarter-bricks. This performance is accomplished through the use of patent-pending circuit, packaging, and processing techniques to achieve ultra-high efficiency, excellent thermal management, and a very low body profile. Low body profile and the preclusion of heat sinks minimize airflow shadowing, thus enhancing cooling for downstream devices. The use of 100% automation for assembly, coupled with advanced electronic circuits and thermal design, results in a product with extremely high reliability. Operating from a 36 - 75 V input, the SQ48 Series converters provide any standard output voltage from 12 V down to 1.0 V. Outputs can be trimmed from -20% to +10% of the nominal output voltage (±10% for output voltages 1.2 V and 1.0 V), thus providing outstanding design flexibility. With a standard pinout and trim equations, the SQ48 Series converters are perfect drop-in replacements for existing quarter-brick designs. Inclusion of this converter in new designs can result in significant board space and cost savings. In both cases the designer can expect reliability improvement over other available converters because of the SQ48 Series’ optimized thermal efficiency.
Features
- Delivers up to 15A (50W)
- Industry-standard quarter-brick pinout
- Outputs available in 12.0, 8.0, 6.0, 5.0, 3.3, 2.5, 2.0, 1.8, 1.5, 1.2, and 1.0 V
- Available in through-hole and SMT packages
- On-board input differential LC-filter
- Startup into pre-biased output
- No minimum load required
- Withstands 100 V input transient for 100 ms
- Fixed-frequency operation
- Fully protected
- Remote output sense
- Positive or negative logic ON/OFF option
- Output voltage trim range: +10%/-20% with industry-standard trim equations (except 1.2 V and 1.0 V outputs with trim range ±10%)
- Approved to latest edition/revision of UL/CSA 60950-1, EN60950-1 and IEC 60950-1
- Designed to meet Class B conducted emissions per FCC and EN55022 when used with external filter
- All materials meet UL94, V-0 flammability rating
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 229.7634 | $ 229.76 |
| 200+ | $ 91.6784 | $ 18335.68 |
| 400+ | $ 88.6134 | $ 35445.36 |
| 1,000+ | $ 87.1008 | $ 87100.80 |
Standard Packaging200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 45mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 8.53mm | |
| Frequency - Switching | 415kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Conversion Efficiency | 87% | |
| Features | Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 45mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 8.53mm | |
| Frequency - Switching | 415kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Conversion Efficiency | 87% | |
| Features | Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Length | 58.42mm | |
| Width | 22.76mm |
Introduction
The SemiQ Series of dc-dc converters provides a high-efficiency single output in a size that is only 60% of industry-standard quarter-bricks, while preserving the same pinout and functionality. In high temperature environments, for output voltages ranging from 3.3 V to 1.0 V, the thermal performance of SemiQ converters exceeds that of most competitors' 20 - 25 A quarter-bricks. This performance is accomplished through the use of patent-pending circuit, packaging, and processing techniques to achieve ultra-high efficiency, excellent thermal management, and a very low body profile. Low body profile and the preclusion of heat sinks minimize airflow shadowing, thus enhancing cooling for downstream devices. The use of 100% automation for assembly, coupled with advanced electronic circuits and thermal design, results in a product with extremely high reliability. Operating from a 36 - 75 V input, the SQ48 Series converters provide any standard output voltage from 12 V down to 1.0 V. Outputs can be trimmed from -20% to +10% of the nominal output voltage (±10% for output voltages 1.2 V and 1.0 V), thus providing outstanding design flexibility. With a standard pinout and trim equations, the SQ48 Series converters are perfect drop-in replacements for existing quarter-brick designs. Inclusion of this converter in new designs can result in significant board space and cost savings. In both cases the designer can expect reliability improvement over other available converters because of the SQ48 Series’ optimized thermal efficiency.
Features
- Delivers up to 15A (50W)
- Industry-standard quarter-brick pinout
- Outputs available in 12.0, 8.0, 6.0, 5.0, 3.3, 2.5, 2.0, 1.8, 1.5, 1.2, and 1.0 V
- Available in through-hole and SMT packages
- On-board input differential LC-filter
- Startup into pre-biased output
- No minimum load required
- Withstands 100 V input transient for 100 ms
- Fixed-frequency operation
- Fully protected
- Remote output sense
- Positive or negative logic ON/OFF option
- Output voltage trim range: +10%/-20% with industry-standard trim equations (except 1.2 V and 1.0 V outputs with trim range ±10%)
- Approved to latest edition/revision of UL/CSA 60950-1, EN60950-1 and IEC 60950-1
- Designed to meet Class B conducted emissions per FCC and EN55022 when used with external filter
- All materials meet UL94, V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

