Taiyo Yuden HKQ040233NH-T
| Manufacturer | |
| MPN | HKQ040233NH-T |
| LCSC Part # | C19466106 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 33nH 110mA 3.8Ω 01005 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Current Rating | 110mA | |
| Inductance | 33nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 3.8Ω | |
| Q @ Frequency | 5@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Current Rating | 110mA |
| Type | Description | |
|---|---|---|
| Inductance | 33nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 3.8Ω | |
| Q @ Frequency | 5@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Current Rating | 110mA | |
| Inductance | 33nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 3.8Ω | |
| Q @ Frequency | 5@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Current Rating | 110mA |
| Type | Description | |
|---|---|---|
| Inductance | 33nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 3.8Ω | |
| Q @ Frequency | 5@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

