ALLEGRO ACS704ELC-005
| Manufacturer | |
| MPN | ACS704ELC-005 |
| LCSC Part # | C19465889 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V ±5A 133mV/A SOIC-8 Current Sensors RoHS |
| Datasheet | ALLEGRO ACS704ELC-005 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±5A | |
| Operating Temperature | -40℃~+85℃ | |
| Band Width | 50kHz | |
| Current Terminal Resistance | 1.5mΩ | |
| Response Time (tr) | 8us | |
| Features | Bidirectional detection | |
| Sensitivity | 133mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±5A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Band Width | 50kHz | |
| Current Terminal Resistance | 1.5mΩ | |
| Response Time (tr) | 8us | |
| Features | Bidirectional detection | |
| Sensitivity | 133mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The Allegro ACS704 family of current sensor ICs provides economical and precise solutions for current sensing in industrial, automotive, commercial, and communications systems. The device package allows for easy implementation by the customer. The device consists of a precision, low-offset linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which the integrated Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper - stabilized BiCMOS Hall IC, which is programmed for accuracy at the factory. The output of the device has a positive slope (>\lor_{CC}/2) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sampling. The internal resistance of this conductive path is typically 1.5 mΩ, providing low power loss. The thickness of the copper conductor allows survival of the device at up to 5x overcurrent conditions. The terminals of the conductive path are electrically isolated from the signal leads (pins 5 through 8). This allows the ACS704 family to be used in applications requiring electrical isolation without the use of opto - isolators or other costly isolation techniques. The ACS704 is provided in a small, surface mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the flip - chip uses high - temperature Pb - based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Features
- Small footprint, low - profile SOIC8 package
- 1.5 mΩ internal conductor resistance
- 800 V_RMS minimum isolation voltage between pins 1 - 4 and 5 - 8
- 4.5 to 5.5 V, single supply operation
- 50 kHz bandwidth
- 133 mV/A output sensitivity and 15 A dynamic range
- Output voltage proportional to ac and dc currents
- Factory - trimmed for accuracy
- Extremely stable output offset voltage
- Near - zero magnetic hysteresis
- Ratiometric output from supply voltage
Applications
- motor control
- load detection and management
- switched - mode power supplies
- overcurrent fault protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±5A | |
| Operating Temperature | -40℃~+85℃ | |
| Band Width | 50kHz | |
| Current Terminal Resistance | 1.5mΩ | |
| Response Time (tr) | 8us | |
| Features | Bidirectional detection | |
| Sensitivity | 133mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±5A | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Band Width | 50kHz | |
| Current Terminal Resistance | 1.5mΩ | |
| Response Time (tr) | 8us | |
| Features | Bidirectional detection | |
| Sensitivity | 133mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The Allegro ACS704 family of current sensor ICs provides economical and precise solutions for current sensing in industrial, automotive, commercial, and communications systems. The device package allows for easy implementation by the customer. The device consists of a precision, low-offset linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which the integrated Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper - stabilized BiCMOS Hall IC, which is programmed for accuracy at the factory. The output of the device has a positive slope (>\lor_{CC}/2) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sampling. The internal resistance of this conductive path is typically 1.5 mΩ, providing low power loss. The thickness of the copper conductor allows survival of the device at up to 5x overcurrent conditions. The terminals of the conductive path are electrically isolated from the signal leads (pins 5 through 8). This allows the ACS704 family to be used in applications requiring electrical isolation without the use of opto - isolators or other costly isolation techniques. The ACS704 is provided in a small, surface mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the flip - chip uses high - temperature Pb - based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Features
- Small footprint, low - profile SOIC8 package
- 1.5 mΩ internal conductor resistance
- 800 V_RMS minimum isolation voltage between pins 1 - 4 and 5 - 8
- 4.5 to 5.5 V, single supply operation
- 50 kHz bandwidth
- 133 mV/A output sensitivity and 15 A dynamic range
- Output voltage proportional to ac and dc currents
- Factory - trimmed for accuracy
- Extremely stable output offset voltage
- Near - zero magnetic hysteresis
- Ratiometric output from supply voltage
Applications
- motor control
- load detection and management
- switched - mode power supplies
- overcurrent fault protection
C19465889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

