Knowles 1825J2000181FCR
| Manufacturer | |
| MPN | 1825J2000181FCR |
| LCSC Part # | C1946548 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 180pF ±1% 200V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J2000181FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6037 | $ 10.60 |
| 200+ | $ 4.1041 | $ 820.82 |
| 500+ | $ 3.9606 | $ 1980.30 |
| 1,000+ | $ 3.8881 | $ 3888.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 180pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2000181FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825Y2000181FCR | Knowles | 1825 | 0 | $ 10.9324 | ||
| 1825Y2000181FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825J2500181FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825J2500181FCR | Knowles | 1825 | 0 | $ 10.6037 | ||
| 1825Y2500181FCR | Knowles | 1825 | 0 | $ 10.9324 | ||
| 1825Y2500181FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825J5000181FCR | Knowles | 1825 | 0 | $ 7.8517 | ||
| 1825J5000181FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825Y5000181FCR | Knowles | 1825 | 0 | $ 8.0955 | ||
| 1825Y5000181FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825J6300181FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825Y6300181FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825J1K00181FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825Y1K00181FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825Y1K00181FCR | Knowles | 1825 | 0 | $ 6.4641 | ||
| 1825J1K00181FCR | Knowles | 1825 | 0 | $ 6.2712 | ||
| 1825J1K20181FCT | Knowles | 1825 | 0 | $ 1.6537 | ||
| 1825Y1K20181FCT | Knowles | 1825 | 0 | $ 1.9343 | ||
| 1825Y1K50181FCT | Knowles | 1825 | 0 | $ 1.9343 |

