LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

micron M25P32-VMF6G

Manufacturer
MPN
M25P32-VMF6G
LCSC Part #
C19463564
Packaging
SO-16-W
Customer #
Key Attributes
32Mbit 2.7V~3.6V 75MHz SPI SO-16-W Memory RoHS
Datasheetmicron M25P32-VMF6G
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingSO-16-W
Operating Temperature-40℃~+85℃
FeaturesWrite enable latch;Power-on reset;Hardware Write Protection;Software Write Protection
Memory Size32Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency75MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
InterfaceSPI
Standby Supply Current50uA

Introduction

AI Translation

The M25P32 is a 32Mb (4Mb x 8) serial Flash memory device with advanced write-protection mechanisms accessed by a high-speed SPI-compatible bus. The device supports high-performance commands for clock frequency up to 75MHz. The memory can be programmed 1 to 256 bytes at a time using the PAGE PROGRAM command. It is organized as 64 sectors, each containing 256 pages. Each page is 256 bytes wide. Memory can be viewed either as 16,384 pages or as 4,194,304 bytes. The entire memory can be erased using the BULK ERASE command, or it can be erased one sector at a time using the SECTOR ERASE command.

Features

AI Translation
  • SPI bus-compatible serial interface
  • 32Mb Flash memory
  • 75 MHz clock frequency (maximum)
  • 2.7V to 3.6V single supply voltage
  • V_PP = 9V for FAST PROGRAM/ERASE mode (optional)
  • Page program (up to 256 bytes) in 0.64ms (TYP)
  • Erase capability – Sector erase: 512Kb in 0.6s (TYP) Bulk erase: 23 s (TYP); 17s (TYP) with V_PP = 9V
  • Write protection – Hardware write protection: protected area size defined by nonvolatile bits BP0, BP1, BP2
  • Deep power-down: 1µA (TYP)
  • Electronic signature – JEDEC-standard 2-byte signature (2016h) Unique ID code (UID) and 16 bytes of common Flash interface (CFI) data RES command, one-byte signature (15h) for backward-compatibility
  • More than 100,000 write cycles per sector
  • More than 20 years of data retention
  • Automotive-grade parts available
  • Packages (RoHS-compliant) – SO8W (MW) 208 mils – SO16 (MF) 300 mils VFQFPN8 (MP) MLP8 6mm x 5mm – VFDFPN8 (MP) MLP8 8mm x 6mm