LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

micron M58LR128KB85ZB6E

Manufacturer
MPN
M58LR128KB85ZB6E
LCSC Part #
C19461180
Packaging
VFBGA-56(7.7x9)
Customer #
Key Attributes
128Mbit 1.7V~2V 66MHz Parallel VFBGA-56(7.7x9) Memory RoHS
Datasheetmicron M58LR128KB85ZB6E
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingVFBGA-56(7.7x9)
Operating Temperature-40℃~+85℃
Features-
Memory Size128Mbit
Voltage - Supply1.7V~2V
Program / Erase Cycles100,000 cycles
Clock Frequency66MHz
Data Retention - TDR (Year)-
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)-
Standby Supply Current-
InterfaceParallel

Features

AI Translation
  • Supply voltage: VDD = 1.7 V ~ 2.0 V for program, erase, and read; I/O buffer VDDQ = 1.7 V ~ 2.0 V; VPP = 9 V for fast program
  • Synchronous/asynchronous read: synchronous burst read mode at 54 MHz, 66 MHz; asynchronous page read mode; random access time 70 ns, 85 ns
  • Synchronous burst read suspend
  • Program time: typical word program time 2.5 μs using buffered enhanced factory program command
  • Memory organization: 8 Mbit bank for M58LR128KT/B, 16 Mbit bank for M58LR256KT/B; parameter blocks (top or bottom location)
  • Dual operation: program/erase in one bank while reading from other banks; no latency between read and write operations
  • Block locking: all blocks locked at power-up; any block combination lockable with zero latency; block locking via WP (overline); absolute write protection when VPP = VSS
  • Security features: 64-bit unique device number; 2112-bit user-programmable OTP cells
  • CFI: 100,000 program/erase cycles per block
  • Electronic signature: manufacturer code 20h; M58LR128KT top device code 88C4h, M58LR256KT 880Dh; M58LR128KB bottom device code 88C5h, M58LR256KB 880Eh