muRata MPD7D053S
| Manufacturer | |
| MPN | MPD7D053S |
| LCSC Part # | C19458309 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5V 36V~75V DC DC Converters |
| Datasheet | muRata MPD7D053S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 1.5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 17A | |
| Height | 4.2mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Output Power | - | |
| Features | Over Current Protection;Overvoltage Protection;Under Voltage Protection | |
| Length | 42.4mm | |
| Width | 36.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 1.5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 17A | |
| Height | 4.2mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Output Power | - | |
| Features | Over Current Protection;Overvoltage Protection;Under Voltage Protection | |
| Length | 42.4mm | |
| Width | 36.2mm |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Telecom/datacom equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 1.5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 17A | |
| Height | 4.2mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Output Power | - | |
| Features | Over Current Protection;Overvoltage Protection;Under Voltage Protection | |
| Length | 42.4mm | |
| Width | 36.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 1.5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 17A | |
| Height | 4.2mm | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Output Power | - | |
| Features | Over Current Protection;Overvoltage Protection;Under Voltage Protection | |
| Length | 42.4mm | |
| Width | 36.2mm |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Telecom/datacom equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

