PANASONIC CND0333A
| Manufacturer | |
| MPN | CND0333A |
| LCSC Part # | C19457489 |
| Packaging | - |
| Customer # | |
| Key Attributes | IrDA Transceiver Modules |
| Datasheet | PANASONIC CND0333A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Infrared data link for mobile phones and peripheral devices.
Features
AI Translation
- Compliant with IrDA Ver.1.4 standard
- Remote control transmission capability
- Low I/O voltage support: 1.5 V
- Reflow soldering support (260℃)
- Ultra-compact top-view package (1.5 mm×8.2 mm×1.7 mm)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Infrared data link for mobile phones and peripheral devices.
Features
AI Translation
- Compliant with IrDA Ver.1.4 standard
- Remote control transmission capability
- Low I/O voltage support: 1.5 V
- Reflow soldering support (260℃)
- Ultra-compact top-view package (1.5 mm×8.2 mm×1.7 mm)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

