Knowles 2225Y1K00821FCR
| Manufacturer | |
| MPN | 2225Y1K00821FCR |
| LCSC Part # | C1945485 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 820pF ±1% 1kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y1K00821FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8285 | $ 7.83 |
| 200+ | $ 3.0299 | $ 605.98 |
| 500+ | $ 2.9234 | $ 1461.70 |
| 1,000+ | $ 2.8709 | $ 2870.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K00821FCR | Knowles | 2225 | 0 | $ 7.7989 | ||
| 2225Y1K00821FCT | Knowles | 2225 | 0 | $ 2.4765 | ||
| 2225J1K00821FFR | Knowles | 2225 | 0 | $ 11.0189 | ||
| 2225Y1K00821FFT | Knowles | 2225 | 0 | $ 10.1486 | ||
| 2225J1K00821FCT | Knowles | 2225 | 0 | $ 2.0342 | ||
| 2225J1K20821FCR | Knowles | 2225 | 0 | $ 8.2 | ||
| 2225Y1K20821FCT | Knowles | 2225 | 0 | $ 2.54 | ||
| 2225J1K20821FCT | Knowles | 2225 | 0 | $ 2.1674 | ||
| 2225J1K50821FCT | Knowles | 2225 | 0 | $ 2.1674 | ||
| 2225J1K50821FCR | Knowles | 2225 | 0 | $ 8.2 | ||
| 2225Y1K50821FCR | Knowles | 2225 | 0 | $ 8.2298 | ||
| 2225Y1K50821FCT | Knowles | 2225 | 0 | $ 2.54 | ||
| 2225J2K00821FCR | Knowles | 2225 | 0 | $ 7.8347 | ||
| 2225Y2K00821FCT | Knowles | 2225 | 0 | $ 2.54 | ||
| 2225Y2K00821FCR | Knowles | 2225 | 0 | $ 8.0786 | ||
| 2225J2K00821FCT | Knowles | 2225 | 0 | $ 2.1674 | ||
| C2225C821FZGAC7800 | KEMET | 2225 | 0 | $ 3.7195 | ||
| 2225Y2K50821FCT | Knowles | 2225 | 0 | $ 2.54 | ||
| 2225J2K50821FCT | Knowles | 2225 | 0 | $ 2.1674 | ||
| 2225J2K50821FCR | Knowles | 2225 | 0 | $ 7.6865 |

