Knowles 2220Y0250560FCT
| Manufacturer | |
| MPN | 2220Y0250560FCT |
| LCSC Part # | C1945092 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 56pF NP0 ±1% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y0250560FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1959 | $ 2.20 |
| 200+ | $ 0.8499 | $ 169.98 |
| 500+ | $ 0.8197 | $ 409.85 |
| 1,000+ | $ 0.8055 | $ 805.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0250560FCT | Knowles | 2220 | 0 | $ 1.687 | ||
| 2220J0500560FCT | Knowles | 2220 | 0 | $ 1.687 | ||
| 2220Y0500560FCT | Knowles | 2220 | 0 | $ 3.282 | ||
| 2220Y0630560FCT | Knowles | 2220 | 0 | $ 3.282 | ||
| 2220J1000560FCT | Knowles | 2220 | 0 | $ 1.687 | ||
| 2220Y1000560FCT | Knowles | 2220 | 0 | $ 3.282 | ||
| 2220J2000560FCT | Knowles | 2220 | 0 | $ 1.687 | ||
| 2220Y2000560FCT | Knowles | 2220 | 0 | $ 3.282 | ||
| 2220Y2500560FCT | Knowles | 2220 | 0 | $ 3.282 | ||
| 2220J0250560GCT | Knowles | 2220 | 0 | $ 0.7722 | ||
| 2220J0500560GCT | Knowles | 2220 | 0 | $ 0.7722 | ||
| 2220Y0500560GCT | Knowles | 2220 | 0 | $ 1.5031 | ||
| 2220J0630560KCT | Knowles | 2220 | 0 | $ 0.463 | ||
| 2220J0630560GCT | Knowles | 2220 | 0 | $ 0.7722 | ||
| 2220J1000560KCT | Knowles | 2220 | 0 | $ 0.463 | ||
| 2220Y1000560KCT | Knowles | 2220 | 0 | $ 0.8546 | ||
| 2220J1000560JCT | Knowles | 2220 | 0 | $ 0.4915 | ||
| 2220Y1000560JCT | Knowles | 2220 | 0 | $ 0.9053 | ||
| 2220J1000560GCT | Knowles | 2220 | 0 | $ 0.7722 | ||
| 2220Y2000560KCT | Knowles | 2220 | 0 | $ 0.8546 |

